Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCE TAPES
Manufacturer Part NoAT528 COPPER 33M X 19MMCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50R8446
Product RangeAT528
Your Part Number
44 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $96.120 |
| 5+ | $90.850 |
| 10+ | $88.170 |
| 25+ | $84.120 |
| 50+ | $78.560 |
| 100+ | $73.140 |
| 250+ | $68.300 |
Price for:Each
Minimum: 1
Multiple: 1
$96.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT528 COPPER 33M X 19MMCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50R8446
Product RangeAT528
Adhesive TypeAcrylic Adhesive
Tape TypeCopper
ConductivityConductive
Total Tape Thickness3 mil (0.075 mm)
Roll Length - Imperial36yard
Roll Length - Metric33m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product RangeAT528
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Adhesive Type
Acrylic Adhesive
Conductivity
Conductive
Roll Length - Imperial
36yard
Tape Width - Imperial
0.75"
Product Range
AT528
Tape Type
Copper
Total Tape Thickness
3 mil (0.075 mm)
Roll Length - Metric
33m
Tape Width - Metric
19.05mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
