Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCE TAPES
Manufacturer Part NoAT8H RED / WHITE 33M X 50MMCopy
Newark Part No.08WX0245
Product RangeAT8H
Your Part Number
No Longer Available
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT8H RED / WHITE 33M X 50MMCopy
Newark Part No.08WX0245
Product RangeAT8H
Technical Datasheet
Tape TypeHazard
Adhesive TypePressure Sensitive Adhesive
Tape ColourRed, White
Total Tape Thickness5.5 mil (0.14 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product RangeAT8H
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tape Type
Hazard
Tape Colour
Red, White
Roll Length - Imperial
108.3ft
Tape Width - Imperial
2"
Product Range
AT8H
Adhesive Type
Pressure Sensitive Adhesive
Total Tape Thickness
5.5 mil (0.14 mm)
Roll Length - Metric
33m
Tape Width - Metric
50.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
