Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-PPS-01Copy
Newark Part No.46AM2759
Product RangepushPIN Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.724 |
| 10+ | $0.500 |
| 25+ | $0.422 |
| 50+ | $0.343 |
| 100+ | $0.294 |
| 500+ | $0.253 |
| 1000+ | $0.223 |
| 2500+ | $0.205 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-PPS-01Copy
Newark Part No.46AM2759
Product RangepushPIN Series
Fixing TypeCoil Spring
For Use WithAdvanced Thermal Solutions pushPIN Heat Sinks
External Length-
External Width-
Product RangepushPIN Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
ATS-PPS-01 is a music wire coil spring designed for pushPIN™ heat sink assemblies to provide secure mounting force.
- Zinc plate finish
Technical Specifications
Fixing Type
Coil Spring
External Length
-
Product Range
pushPIN Series
For Use With
Advanced Thermal Solutions pushPIN Heat Sinks
External Width
-
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
