
Product Information
Product Overview
The PowerPad Model 8335 is a three-phase power quality analyzer that is easy-to-use, compact and shock-resistant. It is intended for technicians and engineers to measure and carry out diagnostic work and power quality work on one, two or three phase low voltage networks. The PowerPad 2GB of memory is conveniently partitioned to let you store four different types of data, synchronized or independent of each other. You can store up to 50 screen snapshots, up to 300 captured transients that contain four cycles for each active input, and 10,000 alarm events from up to 40 different parameters. You can also record trend data for days, weeks or even months.
- Voltage Ratios: 1V to 500kV / Separate or grouped configuration of channels
- Mixed Sensors: 10mA to 60kA depending on sensor
- Transient Adjustment Level: Adjustment of V or A / separate or grouped configuration of channels
- Languages: 25 different languages supported
- Measurement of TRMS voltages up to 1000Vrms AC/DC for two, three, four or five-wire systems
- Measurement of TRMS currents up to 6500Arms (sensor dependent)
- Frequency measurement (40 to 69Hz systems)
- Direct measurement of neutral current for WYE configurations
- Record and display trend data as fast as once per second for one month for up to 25 variables.
- Transient detection on all V and I inputs
- Inrush current
- Calculation of Crest Factors for current and voltage
- Calculation of the K Factor for transformers
- Calculation of short-term flicker for voltage
- Calculation of the phase unbalance for voltage and current (3 phase only)
- Measurement of harmonic angles and rates for voltage, current or power, up to 50th harmonic
- Display of harmonic sequencing and direction and calculation of overall harmonics
- Real time display of Phasor diagrams including values and phase angles
- Monitoring average values of any parameter, calculated over a period running from 1 sec to 2 hrs
- Measurement of active, reactive and apparent power per phase and their respective sum total
- Calculation of power factor, displacement power factor and tangent factor
- Recording, time stamping and characterization of disturbance
- 2GB internal memory
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Technical Specifications
Current, Frequency, Harmonics, Power, Voltage
1kV
250mm
67mm
To Be Advised
-
-
200mm
-
Legislation and Environmental
Product Compliance Certificate
