Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerAF INTERNATIONAL
Manufacturer Part NoPCC100Copy
Newark Part No.14J5350
Technical Datasheet
Wipe Material-
Wipe Width-mm
Wipe Length-mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Wipe Material
-
Wipe Length
-mm
SVHC
No SVHC (19-Jan-2021)
Wipe Width
-mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
