Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No30-9510-77Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.66K8623
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.690 |
| 5+ | $7.170 |
| 10+ | $6.660 |
| 25+ | $6.290 |
| 50+ | $6.040 |
| 100+ | $5.790 |
| 250+ | $5.480 |
Price for:Each
Minimum: 1
Multiple: 1
$7.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No30-9510-77Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.66K8623
Connector Type AD Sub 9 Position Receptacle
Connector Type BD Sub 9 Position Receptacle
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket Color-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
D Sub 9 Position Receptacle
Cable Length - Imperial
10ft
Jacket Color
-
SVHC
No SVHC (21-Jan-2025)
Connector Type B
D Sub 9 Position Receptacle
Cable Length - Metric
3.05m
Product Range
-
Technical Docs (1)
Alternatives for 30-9510-77
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
