Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No32-2038Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66K8755
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 50+ | $2.960 |
| 100+ | $2.890 |
| 250+ | $2.810 |
| 500+ | $2.730 |
Price for:Each
Minimum: 50
Multiple: 50
$148.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No32-2038Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66K8755
Modular Connector TypeConnection Box
Connector TypeModular
Port Configuration1 x 1 (Port)
GenderJack
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P
No. of Positions8Positions
LAN CategoryCat4
IP Rating-
Connector Mounting-
Connector Orientation-
No. of Ports1Ports
Shielding-
Contact Termination TypeScrew
Magnetics-
LEDs-
Contact MaterialPhosphor Bronze
Light Pipes-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Modular Connector Type
Connection Box
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
No. of Positions
8Positions
IP Rating
-
Connector Orientation
-
Shielding
-
Magnetics
-
Contact Material
Phosphor Bronze
Product Range
-
Connector Type
Modular
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P
LAN Category
Cat4
Connector Mounting
-
No. of Ports
1Ports
Contact Termination Type
Screw
LEDs
-
Light Pipes
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
