Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No40-9709HXCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.66K8963
Product RangeHX Series
Your Part Number
803 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 125+ | $1.030 |
| 250+ | $0.967 |
| 625+ | $0.920 |
| 1250+ | $0.877 |
Price for:Each
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No40-9709HXCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.66K8963
Product RangeHX Series
Product RangeHX Series
D Sub Shell Size-
Cable Exit Angle-
Connector Body MaterialPlastic Body
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 40-9709HX is a 9-way D-Sub Hood made of plastic. This deluxe plastic HX series backshell comes with nickel-plated screw nut and clip.
Applications
Industrial
Technical Specifications
Product Range
HX Series
Cable Exit Angle
-
SVHC
No SVHC (21-Jan-2025)
D Sub Shell Size
-
Connector Body Material
Plastic Body
Technical Docs (1)
Alternatives for 40-9709HX
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
