Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AIM CAMBRIDGE - CINCH CONNECTIVITY |
|---|---|
| Manufacturer Part No | 40-98440FCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 66K9035 |
| Your Part Number |
183 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 10+ | $1.560 |
| 25+ | $1.480 |
| 50+ | $1.400 |
| 100+ | $1.330 |
| 250+ | $1.250 |
| 500+ | $1.190 |
| 2500+ | $1.060 |
Price for:Each
Minimum: 1
Multiple: 1
$1.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AIM CAMBRIDGE - CINCH CONNECTIVITY |
|---|---|
| Manufacturer Part No | 40-98440FCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 66K9035 |
| Product Range | - |
| Screw Length | 11.8mm |
| Thread Size - Metric | - |
| Thread Size - Imperial | 4-40 UNC |
| Connector Shell Size | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Product Range | - |
|---|---|
| Thread Size - Metric | - |
| Connector Shell Size | - |
| Screw Length | 11.8mm |
|---|---|
| Thread Size - Imperial | 4-40 UNC |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
