Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoMX103QP S2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.85AK6143
Product RangeMX Series
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3,201.650 |
Price for:Each
Minimum: 1
Multiple: 1
$3,201.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoMX103QP S2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.85AK6143
Product RangeMX Series
Power Supply Output TypeProgrammable
No. of Outputs4 Output
Output Voltage Min0V
Output Voltage Max35V
Output Current Min0A
Output Current Max6A
Output Current Max6A
Power Rating420W
Supply Voltage Min110VAC
Supply Voltage Max240VAC
Manufacturer Warranty3 Years
Product RangeMX Series
Plug TypeUK Type G
SVHCNo SVHC (04-Feb-2026)
Alternatives for MX103QP S2
1 Product Found
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Output Current Max
6A
Supply Voltage Min
110VAC
Manufacturer Warranty
3 Years
Plug Type
UK Type G
No. of Outputs
4 Output
Output Voltage Max
35V
Output Current Max
6A
Power Rating
420W
Supply Voltage Max
240VAC
Product Range
MX Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
