Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM2LOW-1205SH30ZCopy
Newark Part No.28AK0274
Product RangeAM2LOW-Z Series
Your Part Number
No Longer Available
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM2LOW-1205SH30ZCopy
Newark Part No.28AK0274
Product RangeAM2LOW-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSMD Open Frame
Input Ratio-
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1400mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage3kV
Input Voltage DC Nom12V
Width14.5mm
Height8.95mm
Depth14.4mm
Input Voltage DC Min4.5V
Input Voltage DC Max18V
Product RangeAM2LOW-Z Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
AM2LOW-1205SH30Z is an AM2LOW-Z series is a 2W DC-DC converter, designed to offer a 4:1 ultra wide input voltage range in a miniature SMD package with 3000VDC isolation ideal for applications where size is the major design constraint. Features such as continuous short circuit protection and undervoltage lockout protection which help engineers design safe, reliable and robust products. This product can be widely used in applications such as IoT, industrial controls, instrumentation and telecommunication.
- Input voltage range from 4.5 to 18VDC (nominal 12V)
- Output voltage of 5VDC
- Maximum output current is 400mA
- Efficiency of 78% at full load
- Maximum low ripple & noise is 100mV(p-p)
- Unregulated output
- Remote ON/OFF control
- SMD type package
- 3 years warranty
- Dimensions (L x W x H) is 0.58 x 0.56 x 0.35inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
400mA
Output Current - Output 2
-
Isolation Voltage
3kV
Width
14.5mm
Depth
14.4mm
Input Voltage DC Max
18V
SVHC
No SVHC (27-Jun-2024)
DC / DC Converter Type
SMD Open Frame
Output Power Max
2W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Height
8.95mm
Input Voltage DC Min
4.5V
Product Range
AM2LOW-Z Series
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
