Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAME5-512T277NZCopy
Newark Part No.27AK6404
Product RangeAME5-277NZ Series
Your Part Number
No Longer Available
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAME5-512T277NZCopy
Newark Part No.27AK6404
Product RangeAME5-277NZ Series
Power Supply ApplicationsITE
No. of Outputs3 Output
Output Power Max4.8W
Output Voltage - Output 112V
Output Current - Output 1350mA
Output Voltage - Output 25V
Output Current - Output 2100mA
Output Voltage - Output 3-12V
Output Current - Output 310mA
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 305V AC
Width36mm
Height20.5mm
Depth48.5mm
Product RangeAME5-277NZ Series
SVHCTo Be Advised
Product Overview
AME5-512T277NZ is an AME5-277NZ series AC/DC converter designed for EV chargers. It can provide triple regulated output voltages which results in one AC-DC converter capable of meeting 3 different power requirements. The AME5-277NZ is perfect one-piece power solution for the portable EV AC charging box as well as various power grid, instrumentation, industrial controls and communication applications.
- Input voltage range 85-305VAC/47-63Hz, 100-430VDC
- Output voltage is 12V (Vo1), 5V(Vo2), -12V(Vo3)
- Maximum output current is 0.35A(Io1), 0.1A(Io2), 0.01A(Io3)
- Efficiency is 71% at 230VAC
- Typical low ripple & noise, 100mV(p-p)
- Output short circuit, over-voltage protection
- 3 regulated output
- Operating temperature range -40 to +80°C
- 3 years warranty
- Dimensions (L x W x H) is 1.91 x 1.42 x 0.81inch
Technical Specifications
Power Supply Applications
ITE
Output Power Max
4.8W
Output Current - Output 1
350mA
Output Current - Output 2
100mA
Output Current - Output 3
10mA
Input Voltage VAC
85V AC to 305V AC
Height
20.5mm
Product Range
AME5-277NZ Series
No. of Outputs
3 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
5V
Output Voltage - Output 3
-12V
Power Supply Output Type
Fixed
Width
36mm
Depth
48.5mm
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
