Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAMSR-783.3ZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.57AK2640
Product RangeAMSR-78Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.290 |
| 5+ | $9.280 |
| 10+ | $9.270 |
| 50+ | $9.240 |
| 100+ | $9.230 |
Price for:Each
Minimum: 1
Multiple: 1
$9.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMSR-783.3ZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.57AK2640
Product RangeAMSR-78Z Series
Power Supply Applications-
No. of Outputs1 Output
Output Power Max1.65W
Output Voltage Nom3.3V
Output Current Max500mA
Output Current Max500mA
Product RangeAMSR-78Z Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min4.75V
Input Voltage DC Max34V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
-
Output Power Max
1.65W
Output Current Max
500mA
Product Range
AMSR-78Z Series
Input Voltage DC Min
4.75V
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage Nom
3.3V
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
34V
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
