Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No1571300-3.Copy
Newark Part No.32AC5099
Product RangeFSMRAJSA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 600+ | $0.678 |
| 1800+ | $0.654 |
| 3000+ | $0.602 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
$406.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No1571300-3.Copy
Newark Part No.32AC5099
Product RangeFSMRAJSA Series
Product RangeFSMRAJSA Series
Switch TerminalsSMD
Contact Current Max50mA
Contact Voltage DC Nom24V
Operating Force130gf
Illumination-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FSMRAJSA Series
Contact Current Max
50mA
Operating Force
130gf
SVHC
No SVHC (04-Feb-2026)
Switch Terminals
SMD
Contact Voltage DC Nom
24V
Illumination
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
