Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No3-1571987-4Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.69AH4670
Product RangeGemini A Series
Your Part Number
283 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.820 |
| 5+ | $9.200 |
| 10+ | $8.570 |
| 25+ | $8.120 |
| 50+ | $7.790 |
| 100+ | $7.480 |
| 250+ | $7.330 |
Price for:Each
Minimum: 1
Multiple: 1
$9.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No3-1571987-4Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.69AH4670
Product RangeGemini A Series
Switch Operation(On)-Off-(On)
Contact ConfigurationDPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeGemini A Series
Contact Current AC Max5A
Contact Voltage VAC120V
Contact Current DC Max5A
Contact Voltage VDC28V
Panel Cutout Width12.7mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCLead (27-Jun-2024)
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
5A
Contact Current DC Max
5A
Panel Cutout Width
12.7mm
Switch Terminals
Quick Connect
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Product Range
Gemini A Series
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Panel Cutout Diameter
-
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
