Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH19MSFE1B241604Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.76AH4868
Product RangeAVH Series
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.160 |
| 5+ | $35.960 |
| 10+ | $33.960 |
| 25+ | $32.680 |
| 50+ | $29.940 |
| 100+ | $28.480 |
| 250+ | $27.390 |
Price for:Each
Minimum: 1
Multiple: 1
$40.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH19MSFE1B241604Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.76AH4868
Product RangeAVH Series
Product RangeAVH Series
Panel Cutout Diameter19.1mm
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleFlat
Actuator / Cap ColourNatural
Contact Current AC Max16A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIK08, IP67
IP RatingIK08, IP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorBlue, Red
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Product Range
AVH Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Flat
Contact Current AC Max
16A
Contact Current DC Max
-
IP Rating
IK08, IP67
Switch Mounting
Panel Mount
Illumination Color
Blue, Red
SVHC
To Be Advised
Panel Cutout Diameter
19.1mm
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Contact Voltage VAC
125V
Contact Voltage VDC
-
IP Rating
IK08, IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Alternatives for AVH19MSFE1B241604
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
