Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH19MSFE6242604Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.76AH4878
Product RangeAVH Series
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.830 |
| 5+ | $37.460 |
| 10+ | $35.370 |
| 25+ | $34.030 |
| 50+ | $31.180 |
| 100+ | $29.660 |
| 250+ | $28.530 |
Price for:Each
Minimum: 1
Multiple: 1
$41.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH19MSFE6242604Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.76AH4878
Product RangeAVH Series
Product RangeAVH Series
Panel Cutout Diameter19.1mm
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleFlat
Actuator / Cap ColourNatural
Contact Current AC Max26A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIK08, IP67
IP RatingIK08, IP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
AVH Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Flat
Contact Current AC Max
26A
Contact Current DC Max
-
IP Rating
IK08, IP67
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
Lead (04-Feb-2026)
Panel Cutout Diameter
19.1mm
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Contact Voltage VAC
250V
Contact Voltage VDC
-
IP Rating
IK08, IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Alternatives for AVH19MSFE6242604
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
