Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoMRSSV1DC10SMJTRCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.61AK9849
Product RangeMRSS Series
Your Part Number
801 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.200 |
| 100+ | $7.640 |
| 250+ | $7.060 |
| 500+ | $6.590 |
| 1000+ | $6.230 |
Price for:Each
Minimum: 1
Multiple: 1
$9.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoMRSSV1DC10SMJTRCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.61AK9849
Product RangeMRSS Series
Product RangeMRSS Series
Switch MountingSurface Mount
No. of Switch Positions10 Position
Switching Voltage20V
Output CodeBCD Complement
Switching Current20mA
Switch ConstructionSealed
Actuator LevelFlushed
SVHCTo Be Advised
Technical Specifications
Product Range
MRSS Series
No. of Switch Positions
10 Position
Output Code
BCD Complement
Switch Construction
Sealed
SVHC
To Be Advised
Switch Mounting
Surface Mount
Switching Voltage
20V
Switching Current
20mA
Actuator Level
Flushed
Alternatives for MRSSV1DC10SMJTR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
