Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoMSS120004Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.15AC8424
Product RangeMSS Series
Your Part Number
215 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.910 |
| 10+ | $4.240 |
| 25+ | $3.880 |
| 50+ | $3.730 |
| 100+ | $3.580 |
| 250+ | $3.380 |
| 500+ | $3.310 |
| 1000+ | $3.240 |
Price for:Each
Minimum: 1
Multiple: 1
$4.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoMSS120004Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.15AC8424
Product RangeMSS Series
Contact ConfigurationSPDT
Switch Operation-
Switch MountingThrough Hole
Product RangeMSS Series
Contact Current Max300mA
Contact Voltage AC Max125V
Contact Voltage DC Max-
OrientationVertical
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
300mA
Contact Voltage DC Max
-
SVHC
No SVHC (04-Feb-2026)
Switch Operation
-
Product Range
MSS Series
Contact Voltage AC Max
125V
Orientation
Vertical
Technical Docs (2)
Alternatives for MSS120004
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
