Print Page
Image is for illustrative purposes only. Please refer to product description.
582 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.820 |
10+ | $1.820 |
25+ | $1.820 |
50+ | $1.820 |
100+ | $1.820 |
500+ | $1.820 |
1000+ | $1.820 |
2500+ | $1.820 |
Price for:Each
Minimum: 1
Multiple: 1
$1.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPH-15-18-1/4
Newark Part No.57F2350
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialPhenolic
Knob / Dial StyleStraight Knurled
Knob Diameter25.3mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Phenolic
Knob Diameter
25.3mm
SVHC
No SVHC (17-Jan-2022)
Shaft Diameter
6.35mm
Knob / Dial Style
Straight Knurled
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability