Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoPK70B1/4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.57F2335
Also Known As1437624-8
Your Part Number
163 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.000 |
| 10+ | $4.200 |
| 25+ | $4.050 |
| 50+ | $3.900 |
| 100+ | $3.740 |
| 250+ | $3.710 |
| 500+ | $3.530 |
| 1000+ | $3.410 |
Price for:Each
Minimum: 1
Multiple: 1
$5.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoPK70B1/4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.57F2335
Also Known As1437624-8
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialPhenolic
Knob / Dial StyleStraight Knurled with Indicator Dot
Knob Diameter25mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Alternatives for PK70B1/4
1 Product Found
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Phenolic
Knob Diameter
25mm
SVHC
No SVHC (04-Feb-2026)
Shaft Diameter
6.35mm
Knob / Dial Style
Straight Knurled with Indicator Dot
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
