Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoPKA50B1/4Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AH9232
Product RangePKA
Your Part Number
1,880 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.700 |
| 10+ | $3.510 |
| 25+ | $3.350 |
| 50+ | $3.060 |
| 100+ | $2.770 |
| 500+ | $2.490 |
| 1000+ | $2.390 |
| 2500+ | $2.290 |
Price for:Each
Minimum: 1
Multiple: 1
$3.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoPKA50B1/4Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AH9232
Product RangePKA
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialPhenolic
Knob / Dial StyleRibbed with Indicator Line
Knob Diameter20.2mm
Product RangePKA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Phenolic
Knob Diameter
20.2mm
SVHC
No SVHC (04-Feb-2026)
Shaft Diameter
6.35mm
Knob / Dial Style
Ribbed with Indicator Line
Product Range
PKA
Alternatives for PKA50B1/4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
