Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPKD70B101/4Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74AJ9494
Product RangeAlcoswitch PKD
Your Part Number
361 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.930 |
| 10+ | $4.730 |
| 25+ | $4.510 |
| 50+ | $4.130 |
| 100+ | $3.770 |
| 500+ | $3.460 |
| 1000+ | $3.320 |
| 2500+ | $3.170 |
Price for:Each
Minimum: 1
Multiple: 1
$4.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPKD70B101/4Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74AJ9494
Product RangeAlcoswitch PKD
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialPhenolic
Knob / Dial StyleStraight Knurled Skirted with Numbers 0-10
Knob Diameter25.9mm
Product RangeAlcoswitch PKD
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Phenolic
Knob Diameter
25.9mm
SVHC
No SVHC (04-Feb-2026)
Shaft Diameter
6.35mm
Knob / Dial Style
Straight Knurled Skirted with Numbers 0-10
Product Range
Alcoswitch PKD
Alternatives for PKD70B101/4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
