Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoPKES120B1/4Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.17AH9234
Product RangePKES
Your Part Number
202 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.070 |
| 10+ | $3.910 |
| 25+ | $3.730 |
| 50+ | $3.410 |
| 100+ | $3.110 |
| 500+ | $2.860 |
| 1000+ | $2.740 |
| 2500+ | $2.620 |
Price for:Each
Minimum: 1
Multiple: 1
$4.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoPKES120B1/4Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.17AH9234
Product RangePKES
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialPhenolic
Knob / Dial StyleRound Fluted Skirted with Indicator Line
Knob Diameter32.9mm
Product RangePKES
SVHCTo Be Advised
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Phenolic
Knob Diameter
32.9mm
SVHC
To Be Advised
Shaft Diameter
6.35mm
Knob / Dial Style
Round Fluted Skirted with Indicator Line
Product Range
PKES
Alternatives for PKES120B1/4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
