Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoPKES90B1/4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.17AH9236
Product RangePKES
Your Part Number
1,544 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.770 |
| 10+ | $4.580 |
| 25+ | $4.360 |
| 50+ | $3.980 |
| 100+ | $3.640 |
| 500+ | $3.340 |
| 1000+ | $3.200 |
| 2500+ | $3.070 |
Price for:Each
Minimum: 1
Multiple: 1
$4.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoPKES90B1/4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.17AH9236
Product RangePKES
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialPhenolic
Knob / Dial StyleRound Fluted Skirted with Indicator Line
Knob Diameter25.7mm
Product RangePKES
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Phenolic
Knob Diameter
25.7mm
SVHC
No SVHC (04-Feb-2026)
Shaft Diameter
6.35mm
Knob / Dial Style
Round Fluted Skirted with Indicator Line
Product Range
PKES
Alternatives for PKES90B1/4
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
