Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoSSJ9143104Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.97X7947
Product RangeSSJ12R Series
Your Part Number
3,962 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 10+ | $1.120 |
| 25+ | $1.040 |
| 50+ | $0.985 |
| 100+ | $0.928 |
| 250+ | $0.860 |
| 500+ | $0.783 |
| 1000+ | $0.742 |
Price for:Each
Minimum: 1
Multiple: 1
$1.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoSSJ9143104Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.97X7947
Product RangeSSJ12R Series
Contact ConfigurationSPDT
Switch OperationOn-On
Switch MountingThrough Hole
Product RangeSSJ12R Series
Contact Current Max100mA
Contact Voltage AC Max-
Contact Voltage DC Max12V
OrientationVertical
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
100mA
Contact Voltage DC Max
12V
SVHC
No SVHC (04-Feb-2026)
Switch Operation
On-On
Product Range
SSJ12R Series
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
