Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoACS725LLCTR-10AU-TCopy
Newark Part No.41Y9369
Your Part Number
No Longer Available
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoACS725LLCTR-10AU-TCopy
Newark Part No.41Y9369
Technical Datasheet
Quiescent Current10mA
Bandwidth120kHz
Current Sense DirectionUnidirectional
Accuracy± 0.9%
Measured Current10mA
Sensor Case StyleNSOIC
No. of Pins8Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Isolation Voltage2.4kVrms
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Quiescent Current
10mA
Current Sense Direction
Unidirectional
Measured Current
10mA
No. of Pins
8Pins
Supply Voltage Max
3.6V
Sensor IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (07-Jul-2017)
Bandwidth
120kHz
Accuracy
± 0.9%
Sensor Case Style
NSOIC
Supply Voltage Min
3V
Isolation Voltage
2.4kVrms
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
