Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLIT
Manufacturer Part No422220Copy
Newark Part No.85AK6521
Product RangeAluPlus Service Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $148.140 |
Price for:Each
Minimum: 1
Multiple: 1
$148.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLIT
Manufacturer Part No422220Copy
Newark Part No.85AK6521
Product RangeAluPlus Service Series
Carrying Case MaterialABS (Acrylonitrile Butadiene Styrene)
External Height350mm
External Width480mm
External Depth200mm
Product RangeAluPlus Service Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Carrying Case Material
ABS (Acrylonitrile Butadiene Styrene)
External Width
480mm
Product Range
AluPlus Service Series
External Height
350mm
External Depth
200mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
