Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLIT
Manufacturer Part No454124Copy
Newark Part No.97AK6446
Product RangeEuroPlus Pro Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $79.010 |
Price for:Each
Minimum: 1
Multiple: 1
$79.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLIT
Manufacturer Part No454124Copy
Newark Part No.97AK6446
Product RangeEuroPlus Pro Series
Carrying Case MaterialSteel
External Height105mm
External Width440mm
External Depth370mm
Product RangeEuroPlus Pro Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Carrying Case Material
Steel
External Width
440mm
Product Range
EuroPlus Pro Series
External Height
105mm
External Depth
370mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
