Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLIT
Manufacturer Part No454365
Newark Part No.85AK6529
Product RangeEuroPlus Pro Series
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.420 |
Price for:Each
Minimum: 1
Multiple: 1
$26.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLIT
Manufacturer Part No454365
Newark Part No.85AK6529
Product RangeEuroPlus Pro Series
Carrying Case MaterialPP (Polypropylene)
External Height150mm
External Width440mm
External Depth355mm
Product RangeEuroPlus Pro Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Width
440mm
Product Range
EuroPlus Pro Series
External Height
150mm
External Depth
355mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
