Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLIT
Manufacturer Part No476160Copy
Newark Part No.85AK6604
Product RangeMcPlus Promo Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.420 |
Price for:Each
Minimum: 1
Multiple: 1
$22.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLIT
Manufacturer Part No476160Copy
Newark Part No.85AK6604
Product RangeMcPlus Promo Series
Carrying Case MaterialPP (Polypropylene)
External Height240mm
External Width510mm
External Depth240mm
Product RangeMcPlus Promo Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Width
510mm
Product Range
McPlus Promo Series
External Height
240mm
External Depth
240mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
