Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No24RC2S06 NA005Copy
Newark Part No.19M8481
Cable ShieldingShielded
No. of Conductors2Conductor
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorWhite
No. of Max Strands x Strand Size19 x 36AWG
Conductor MaterialSilver Plated Copper
Jacket MaterialPTFE
External Diameter3.15mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 24RC2S06 NA005 is a 2-conductor white Shielded Cable with PTFE insulation, SPC conductors and PTFE tape jacket. The cable features SPC braid shield.
- 23.6pF/ft at 1kHz Conductor to conductor nominal capacitance
- 42pF/ft at 1kHz Nominal ground capacitance
- 62Ω Impedance
- 0.18µH/ft Nominal inductance
- -55 to 200°C Temperature range
Applications
Industrial
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Jacket Color
White
Conductor Material
Silver Plated Copper
External Diameter
3.15mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
19 x 36AWG
Jacket Material
PTFE
Voltage Rating
600V
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
