Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMD
Manufacturer Part NoCK-K7-KC724-GCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.42AC9914
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8,046.250 |
Price for:Each
Minimum: 1
Multiple: 1
$8,046.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMD
Manufacturer Part NoCK-K7-KC724-GCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.42AC9914
Silicon ManufacturerXilinx
No. of Bits-
Silicon Family NameKintex-7
Core ArchitectureFPGA
Core Sub-Architecture-
Silicon Core NumberXC7K325T-3FFG900E
Kit ContentsEval Board XC7K325T-3FFG900E, Samtec BullsEye Cable, Vivado® Design Suite, Uperclock2 Module
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Silicon Manufacturer
Xilinx
Silicon Family Name
Kintex-7
Core Sub-Architecture
-
Kit Contents
Eval Board XC7K325T-3FFG900E, Samtec BullsEye Cable, Vivado® Design Suite, Uperclock2 Module
SVHC
No SVHC (15-Jan-2018)
No. of Bits
-
Core Architecture
FPGA
Silicon Core Number
XC7K325T-3FFG900E
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
