Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMD
Manufacturer Part NoCK-V7-VC7203-GCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.42AC9917
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15,212.740 |
Price for:Each
Minimum: 1
Multiple: 1
$15,212.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMD
Manufacturer Part NoCK-V7-VC7203-GCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.42AC9917
Silicon ManufacturerXilinx
No. of Bits-
Silicon Family NameVirtex-7
Core ArchitectureFPGA
Core Sub-Architecture-
Silicon Core NumberXC7VX485T-3FFG1761E
Kit ContentsEval Board XC7VX485T-3FFG1761E, Samtec Bullseye Cable, SMAs, Vivado® Design Suite, Superclock-2
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Silicon Manufacturer
Xilinx
Silicon Family Name
Virtex-7
Core Sub-Architecture
-
Kit Contents
Eval Board XC7VX485T-3FFG1761E, Samtec Bullseye Cable, SMAs, Vivado® Design Suite, Superclock-2
SVHC
No SVHC (15-Jan-2018)
No. of Bits
-
Core Architecture
FPGA
Silicon Core Number
XC7VX485T-3FFG1761E
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
