
18 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $4,251.110 |
Product Information
Product Overview
The EK-K7-KC705-G from Xilinx is a Kintex™-7 FPGA KC705 evaluation kit a full featured power efficient FPGA design platform. It is a versatile, high performance base platform shortens time to market for 7 series designs. The highly flexible EV kit accelerates development of applications for a broad range of markets that demand power efficient high speed communications and processing. Some of these include wireless (radio/baseband), aerospace and defence (radar), avionics, broadcasting (triple-rate SDI, bridging, EdgeQAM) and medical imaging. Time and cost-saving features include on-board PCI Express, Agile Mixed Signal, HDMI video output and FPGA mezzanine card connectors. Design platform help designers simultaneously deal with decreasing design cycles and increasing design complexity and project scope. The EV kit provides a flexible framework for designing higher-level systems that require DDR3, Gigabit Ethernet, PCI Express and other serial connectivity.
- Quick and easy design evaluations
- Flexible communications and expansion
- Advanced memory interface with 1GB DDR3 SODIM Memory
- Enabling serial connectivity with PCIe Gen2x4, SFP+ and SMA Pairs, UART, IIC
- Supports embedded processing with MicroBlaze, soft 32bit RISC
- Develop networking applications with 10-100-1000Mbps Ethernet (GMII, RGMII and SGMII)
- Simpler and smarter development of FPGA-based system-on chip (SoC) solutions
- Implement video display applications with HDMI out
- Expand I/O with the FPGA Mezzanine Card (FMC) interface
Applications
Embedded Design & Development
Contents
KC705 base board with the Kintex-7 XC7K325T- 2FFG900CES FPGA, Full-seat ISE® design suite logic edition, device-locked for the XC7K325T-2FFG900CES FPGA, Reference and example designs and demonstrations, Board design files, Documentation (including a step-by-step getting started guide), USB cables, Ethernet cable and universal power supply, AMS evaluation card.
Warnings
Warranty Information: Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.
Notes
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Xilinx
Kintex-7
-
Eval Brd XC7K325T-2FFG900C, AMS101, S/W & Licenses, Documentation, Power/USB/Ethernet/HDMI Cable
No SVHC (15-Jan-2018)
-
FPGA
XC7K325T-2FFG900C
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
