Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMEC THERMASOL
Manufacturer Part NoCHP-06-350SCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.11AN1836
Product RangeCHP Series
Your Part Number
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.740 |
| 5+ | $8.290 |
| 10+ | $7.920 |
| 25+ | $7.390 |
| 50+ | $6.910 |
| 100+ | $6.460 |
| 250+ | $5.980 |
Price for:Each
Minimum: 1
Multiple: 1
$8.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoCHP-06-350SCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.11AN1836
Product RangeCHP Series
Heat Pipe TypeRound
Heat Transfer Rate35W
Heat Pipe MaterialCopper
External Length - Metric350mm
External Width - Metric-
External Thickness - Metric-
External Diameter - Metric6mm
Product RangeCHP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Heat Pipe Type
Round
Heat Pipe Material
Copper
External Width - Metric
-
External Diameter - Metric
6mm
SVHC
No SVHC (04-Feb-2026)
Heat Transfer Rate
35W
External Length - Metric
350mm
External Thickness - Metric
-
Product Range
CHP Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
