Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMEC THERMASOL
Manufacturer Part NoCHP-10-550SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.11AN1845
Product RangeCHP Series
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.860 |
| 5+ | $28.000 |
| 10+ | $26.910 |
| 25+ | $25.670 |
| 50+ | $24.120 |
| 100+ | $22.880 |
Price for:Each
Minimum: 1
Multiple: 1
$29.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoCHP-10-550SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.11AN1845
Product RangeCHP Series
Heat Pipe TypeRound
Heat Transfer Rate40W
Heat Pipe MaterialCopper
External Length - Metric550mm
External Width - Metric-
External Thickness - Metric-
External Diameter - Metric10mm
Product RangeCHP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Heat Pipe Type
Round
Heat Pipe Material
Copper
External Width - Metric
-
External Diameter - Metric
10mm
SVHC
No SVHC (04-Feb-2026)
Heat Transfer Rate
40W
External Length - Metric
550mm
External Thickness - Metric
-
Product Range
CHP Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
