Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMEC THERMASOL
Manufacturer Part NoCHP-12-070SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.11AN1847
Product RangeCHP Series
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.180 |
| 5+ | $13.450 |
| 10+ | $12.860 |
| 25+ | $12.000 |
| 50+ | $11.210 |
| 100+ | $10.480 |
| 250+ | $9.700 |
Price for:Each
Minimum: 1
Multiple: 1
$14.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoCHP-12-070SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.11AN1847
Product RangeCHP Series
Heat Pipe TypeRound
Heat Transfer Rate50W
Heat Pipe MaterialCopper
External Length - Metric70mm
External Width - Metric-
External Thickness - Metric-
External Diameter - Metric12mm
Product RangeCHP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Heat Pipe Type
Round
Heat Pipe Material
Copper
External Width - Metric
-
External Diameter - Metric
12mm
SVHC
No SVHC (04-Feb-2026)
Heat Transfer Rate
50W
External Length - Metric
70mm
External Thickness - Metric
-
Product Range
CHP Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
