Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMEC THERMASOL
Manufacturer Part NoWG-60NS20020030Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AN5937
Product RangeWG-60NS Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $156.670 |
| 5+ | $145.570 |
| 10+ | $139.430 |
| 25+ | $132.010 |
| 50+ | $124.230 |
| 100+ | $117.440 |
| 10000+ | $115.090 |
Price for:Each
Minimum: 1
Multiple: 1
$156.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoWG-60NS20020030Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AN5937
Product RangeWG-60NS Series
Thickness3mm
Conductive Material-
Thermal Conductivity6W/m.K
Thermal Impedance-
Volume Resistivity-
External Length200mm
External Width200mm
Product RangeWG-60NS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thickness
3mm
Thermal Conductivity
6W/m.K
Volume Resistivity
-
External Width
200mm
SVHC
No SVHC (04-Feb-2026)
Conductive Material
-
Thermal Impedance
-
External Length
200mm
Product Range
WG-60NS Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
