Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMEC THERMASOL
Manufacturer Part NoWG-70S20020005Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN1059
Product RangeWG-70S Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.830 |
| 5+ | $20.600 |
| 10+ | $19.170 |
| 25+ | $17.800 |
| 50+ | $16.310 |
| 100+ | $15.310 |
| 250+ | $13.990 |
Price for:Each
Minimum: 1
Multiple: 1
$21.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoWG-70S20020005Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN1059
Product RangeWG-70S Series
Thickness0.5mm
Conductive MaterialSilicone
Thermal Conductivity7W/m.K
Thermal Impedance-
Volume Resistivity100000000000ohm-m
External Length200mm
External Width200mm
Product RangeWG-70S Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thickness
0.5mm
Thermal Conductivity
7W/m.K
Volume Resistivity
100000000000ohm-m
External Width
200mm
SVHC
No SVHC (04-Feb-2026)
Conductive Material
Silicone
Thermal Impedance
-
External Length
200mm
Product Range
WG-70S Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
