Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMETEK PROGRAMMABLE POWER
Manufacturer Part NoMIB-0600-25-0100Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.47AM0299
Product RangeMi-BEAM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38,166.280 |
Price for:Each
Minimum: 1
Multiple: 1
$38,166.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMETEK PROGRAMMABLE POWER
Manufacturer Part NoMIB-0600-25-0100Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.47AM0299
Product RangeMi-BEAM Series
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max600V
Output Current Min0A
Output Current Max100A
Output Current Max100A
Power Rating25kW
Supply Voltage Min180VAC
Supply Voltage Max528VAC
Manufacturer Warranty5 Years
Product RangeMi-BEAM Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Output Current Max
100A
Supply Voltage Min
180VAC
Manufacturer Warranty
5 Years
Plug Type
-
No. of Outputs
1 Output
Output Voltage Max
600V
Output Current Max
100A
Power Rating
25kW
Supply Voltage Max
528VAC
Product Range
Mi-BEAM Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
