Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1123722-3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.74AC2438
Product RangeEconomy Power
Your Part Number
2,336 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.150 |
| 500+ | $0.130 |
| 1000+ | $0.116 |
| 2500+ | $0.110 |
| 5000+ | $0.104 |
Price for:Each
Minimum: 100
Multiple: 100
$15.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1123722-3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.74AC2438
Product RangeEconomy Power
Product RangeEconomy Power
Connector MountingPanel Mount
Rectangular Shell Size-
For Use WithAMP Economy Power Series Contacts
Connector Body MaterialGlass Filled Polyester Body
Locking TypeLatch
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Economy Power
Rectangular Shell Size
-
Connector Body Material
Glass Filled Polyester Body
SVHC
No SVHC (04-Feb-2026)
Connector Mounting
Panel Mount
For Use With
AMP Economy Power Series Contacts
Locking Type
Latch
Alternatives for 1-1123722-3
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
