Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1123723-3Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.51AC2643
Product RangeEconomy Power
Your Part Number
2,908 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.313 |
| 25+ | $0.280 |
| 100+ | $0.250 |
| 500+ | $0.217 |
| 1000+ | $0.192 |
| 2500+ | $0.182 |
| 5000+ | $0.173 |
Price for:Each
Minimum: 10
Multiple: 10
$3.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1123723-3Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.51AC2643
Product RangeEconomy Power
Connector SystemsWire-to-Board
Pitch Spacing3.96mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Straight
Product RangeEconomy Power
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
3.96mm
No. of Contacts
3Contacts
Product Range
Economy Power
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-1123723-3
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
