Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1123724-2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.70AH6721
Product RangeEconomy Power
Your Part Number
1,965 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.245 |
| 25+ | $0.219 |
| 100+ | $0.195 |
| 500+ | $0.169 |
| 1000+ | $0.150 |
| 2500+ | $0.143 |
| 5000+ | $0.135 |
Price for:Each
Minimum: 10
Multiple: 10
$2.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1123724-2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.70AH6721
Product RangeEconomy Power
Connector SystemsWire-to-Board
Pitch Spacing3.96mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole
Product RangeEconomy Power
Connector Shroud-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
-
Contact Plating
Tin Plated Contacts
Pitch Spacing
3.96mm
No. of Contacts
3Contacts
Product Range
Economy Power
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-1123724-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
