Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1747276-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.70AH6789
Product RangeDynamic D4200
Your Part Number
1,091 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 10+ | $1.050 |
| 25+ | $0.999 |
| 50+ | $0.979 |
| 100+ | $0.960 |
| 500+ | $0.892 |
| 1000+ | $0.856 |
Price for:Each
Minimum: 1
Multiple: 1
$1.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1747276-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.70AH6789
Product RangeDynamic D4200
Product RangeDynamic D4200
No. of Positions2Positions
Pitch Spacing6.35mm
For Use WithAMP Dynamic D4200 Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Dynamic D4200
No. of Positions
2Positions
For Use With
AMP Dynamic D4200 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
6.35mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
