Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-178138-2Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.17AH9650
Product RangeDynamic D-3200S
Your Part Number
1,233 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.890 |
| 10+ | $3.510 |
| 25+ | $3.260 |
| 50+ | $3.100 |
| 100+ | $2.920 |
| 250+ | $2.720 |
| 500+ | $2.610 |
| 1000+ | $2.450 |
Price for:Each
Minimum: 1
Multiple: 1
$3.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-178138-2Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.17AH9650
Product RangeDynamic D-3200S
Connector SystemsWire-to-Board
Pitch Spacing5.08mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeDynamic D-3200S
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCTo Be Advised
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
5.08mm
No. of Contacts
3Contacts
Product Range
Dynamic D-3200S
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
