Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-178288-7Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.85X8303
Product RangeDynamic D-3100S
Your Part Number
906 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 10+ | $1.390 |
| 25+ | $1.260 |
| 50+ | $1.190 |
| 100+ | $1.110 |
| 250+ | $1.060 |
| 500+ | $0.998 |
| 2500+ | $0.943 |
Price for:Each
Minimum: 1
Multiple: 1
$1.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-178288-7Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.85X8303
Product RangeDynamic D-3100S
Product RangeDynamic D-3100S
No. of Positions8Positions
Pitch Spacing3.81mm
For Use WithDynamic D-3000 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic D-3100S
No. of Positions
8Positions
For Use With
Dynamic D-3000 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3.81mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-178288-7
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
