Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1924067-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.67R4320
Product RangeMCON Series
Your Part Number
71 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 10+ | $1.170 |
| 25+ | $1.060 |
| 50+ | $1.030 |
| 100+ | $1.000 |
| 500+ | $0.894 |
| 1000+ | $0.880 |
| 2500+ | $0.793 |
Price for:Each
Minimum: 1
Multiple: 1
$1.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1924067-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.67R4320
Product RangeMCON Series
Product RangeMCON Series
No. of Positions2Positions
For Use WithAMP MCON Series Automotive Socket Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP67
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCON Series
No. of Positions
2Positions
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
AMP MCON Series Automotive Socket Contacts
IP Rating
IP67
Current Rating
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
