Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-201692-1Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.09H7166
Product RangeM Series
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $142.010 |
| 5+ | $133.130 |
| 10+ | $124.240 |
| 25+ | $113.330 |
Price for:Each
Minimum: 1
Multiple: 1
$142.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-201692-1Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.09H7166
Product RangeM Series
Product RangeM Series
No. of Contacts104Contacts
Pitch Spacing3.81mm
Contact Termination TypeCrimp
No. of Rows8Rows
Row Pitch-
Contact Material-
Contact Plating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
M Series
Pitch Spacing
3.81mm
Contact Termination Type
Crimp
Row Pitch
-
Contact Plating
-
No. of Contacts
104Contacts
Gender
Plug
No. of Rows
8Rows
Contact Material
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
