Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-206322-0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.73M8237
Product RangeCPC Series
Your Part Number
110 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.380 |
| 10+ | $9.970 |
| 25+ | $8.520 |
| 50+ | $8.200 |
| 100+ | $7.210 |
| 250+ | $7.200 |
Price for:Each
Minimum: 1
Multiple: 1
$10.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-206322-0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.73M8237
Product RangeCPC Series
Connector Shell Size17
Cable Diameter Max17.86mm
Strain Relief MaterialThermoplastic
Product RangeCPC Series
For Use WithSize 17 Circular Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-206322-0 is a black Cable Clamp made of thermoplastic. Cable clamp provide strain relief and can be threaded directly onto plugs or receptacles or onto back-shell extenders. It is ideal for use with AMP circular plastic connectors (CPC). The clamp comes without cover and features 15/16-20 UNEF-2B thread.
- UL94V-0 Flammability rating
- Heat-stabilized, fire-resistant and self-extinguishing
Applications
Commercial, Power Management
Technical Specifications
Connector Shell Size
17
Strain Relief Material
Thermoplastic
For Use With
Size 17 Circular Connectors
Cable Diameter Max
17.86mm
Product Range
CPC Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-206322-0
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
